Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5282 | |
|---|---|
DigiKey Part Number | M39003/01-5282-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5282 |
Description | CAP TANT 2.2UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5082 | Vishay Sprague | 0 | M39003/01-5082-ND | $90.69710 | Direct |
| M39003/01-6203 | Vishay Sprague | 0 | M39003/01-6203-ND | $115.08620 | Direct |
| M39003/01-2362 | Vishay Sprague | 0 | M39003/01-2362SP-ND | $61.85030 | Similar |
| M39003/01-2363 | Vishay Sprague | 0 | M39003/01-2363-ND | $66.32860 | Similar |
| M39003/01-2602 | Vishay Sprague | 0 | M39003/01-2602-ND | $70.55530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $96.35930 | $9,635.93 |



