M39003/01-5279 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $86.55300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $108.01080
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: $98.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $64.63370
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $53.90190
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.99330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $72.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $83.98210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $89.56390
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5279

DigiKey Part Number
M39003/01-5279-ND
Manufacturer
Manufacturer Product Number
M39003/01-5279
Description
CAP TANT 1.2UF 5% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$87.66880$8,766.88