M39003/01-5270 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $80.83300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $71.37580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $59.13150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $59.13150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $61.14250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $61.14250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $57.35480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.69330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.93090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.74290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $53.31480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $52.00430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $56.64370
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.45570
Datasheet
0.22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5270

DigiKey Part Number
M39003/01-5270-ND
Manufacturer
Manufacturer Product Number
M39003/01-5270
Description
CAP TANT 0.22UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5070Vishay Sprague0M39003/01-5070-ND$80.83300Direct
M39003/01-6173Vishay Sprague0M39003/01-6173-ND$71.37580Direct
M39003/01-2344Vishay Sprague0M39003/01-2344-ND$59.13150Similar
M39003/01-2345Vishay Sprague0M39003/01-2345-ND$59.13150Similar
M39003/01-2584Vishay Sprague0M39003/01-2584-ND$61.14250Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$62.08710$6,208.71