M39003/01-5242 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 20
Unit Price: $195.59000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $324.25650
Datasheet

Similar


Vishay Sprague
In Stock: 10
Unit Price: $151.74000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $115.31100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $145.40050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $140.74050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $233.69000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $181.34800
Datasheet

Similar


Vishay Sprague
In Stock: 10
Unit Price: $300.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $236.09100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $247.39750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $239.12500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $258.43300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $250.18900
Datasheet
M3900301-2421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5242

DigiKey Part Number
M39003/01-5242-ND
Manufacturer
Manufacturer Product Number
M39003/01-5242
Description
CAP TANT 100UF 5% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$190.31050$3,806.21