Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5222 | |
|---|---|
DigiKey Part Number | M39003/01-5222-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5222 |
Description | CAP TANT 22UF 5% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5022 | Vishay Sprague | 0 | M39003/01-5022-ND | $66.21100 | Direct |
| M39003/01-6052 | Vishay Sprague | 0 | M39003/01-6052-ND | $106.94770 | Direct |
| M39003/01-2271 | Vishay Sprague | 74 | M39003/01-2271SP-ND | $88.96000 | Similar |
| M39003/01-2272 | Vishay Sprague | 0 | M39003/01-2272-ND | $55.45570 | Similar |
| M39003/01-2511 | Vishay Sprague | 0 | M39003/01-2511SP-ND | $60.78810 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $83.04290 | $8,304.29 |



