Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-3133 | |
|---|---|
DigiKey Part Number | M39003/01-3133-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3133 |
Description | CAP TANT 4.7UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2413 | Vishay Sprague | 0 | M39003/01-2413-ND | $256.96300 | Direct |
| M39003/01-2653 | Vishay Sprague | 0 | M39003/01-2653-ND | $262.34400 | Direct |
| M39003/01-2893 | Vishay Sprague | 0 | M39003/01-2893-ND | $286.96750 | Direct |
| M39003/01-6286 | Vishay Sprague | 0 | M39003/01-6286-ND | $383.91100 | Direct |
| M39003/01-6287 | Vishay Sprague | 0 | M39003/01-6287-ND | $293.48300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $268.77300 | $5,375.46 |


