Direct
Direct
Direct
Direct
Direct

M39003/01-3084 | |
|---|---|
DigiKey Part Number | M39003/01-3084-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3084 |
Description | CAP TANT 2.7UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2364 | Vishay Sprague | 0 | M39003/01-2364-ND | $67.03400 | Direct |
| M39003/01-2604 | Vishay Sprague | 0 | M39003/01-2604-ND | $67.97370 | Direct |
| M39003/01-2844 | Vishay Sprague | 0 | M39003/01-2844-ND | $56.40610 | Direct |
| M39003/01-6206 | Vishay Sprague | 0 | M39003/01-6206-ND | $115.08620 | Direct |
| M39003/01-6207 | Vishay Sprague | 0 | M39003/01-6207-ND | $86.87410 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.65790 | $5,865.79 |


