Direct
Direct
Direct
Direct
Direct

M39003/01-3017 | |
|---|---|
DigiKey Part Number | M39003/01-3017-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3017 |
Description | CAP TANT 56UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2297 | Vishay Sprague | 0 | M39003/01-2297-ND | $120.18600 | Direct |
| M39003/01-2537 | Vishay Sprague | 0 | M39003/01-2537-ND | $147.21850 | Direct |
| M39003/01-2777 | Vishay Sprague | 0 | M39003/01-2777-ND | $191.35550 | Direct |
| M39003/01-6095 | Vishay Sprague | 0 | M39003/01-6095-ND | $335.78250 | Direct |
| M39003/01-6096 | Vishay Sprague | 0 | M39003/01-6096-ND | $254.15100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $250.98600 | $5,019.72 |



