Direct
Direct
Direct
Direct
Direct

M39003/01-2970 | |
|---|---|
DigiKey Part Number | M39003/01-2970-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2970 |
Description | CAP TANT 270UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2250 | Vishay Sprague | 0 | M39003/01-2250-ND | $143.16500 | Direct |
| M39003/01-2490 | Vishay Sprague | 0 | M39003/01-2490-ND | $156.04400 | Direct |
| M39003/01-2730 | Vishay Sprague | 0 | M39003/01-2730-ND | $206.63100 | Direct |
| M39003/01-6016 | Vishay Sprague | 0 | M39003/01-6016-ND | $344.00400 | Direct |
| M39003/01-6017 | Vishay Sprague | 0 | M39003/01-6017-ND | $255.12150 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $276.90000 | $5,538.00 |



