Direct
Direct
Direct
Direct
Direct

M39003/01-2952 | |
|---|---|
DigiKey Part Number | M39003/01-2952-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2952 |
Description | CAP TANT 2.2UF 20% 100V AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 100 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2472 | Vishay Sprague | 0 | M39003/01-2472-ND | $0.00000 | Direct |
| M39003/01-2712 | Vishay Sprague | 0 | M39003/01-2712-ND | $0.00000 | Direct |
| M39003/01-6384 | Vishay Sprague | 0 | M39003/01-6384-ND | $0.00000 | Direct |
| M39003/01-6385 | Vishay Sprague | 0 | M39003/01-6385-ND | $0.00000 | Direct |
| M39003/01-6386 | Vishay Sprague | 0 | M39003/01-6386-ND | $0.00000 | Direct |


