Direct
Direct
Direct
Direct
Direct

M39003/01-2902 | |
|---|---|
DigiKey Part Number | M39003/01-2902-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2902 |
Description | CAP TANT 15UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2902 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2422 | Vishay Sprague | 0 | M39003/01-2422-ND | $486.05900 | Direct |
| M39003/01-2662 | Vishay Sprague | 0 | M39003/01-2662-ND | $461.11950 | Direct |
| M39003/01-6301 | Vishay Sprague | 0 | M39003/01-6301-ND | $728.14150 | Direct |
| M39003/01-6302 | Vishay Sprague | 0 | 1012-1077-ND | $540.88450 | Direct |
| M39003/01-6303 | Vishay Sprague | 0 | M39003/01-6303-ND | $520.24400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $482.64300 | $9,652.86 |



