Direct
Direct
Direct
Direct

M39003/01-2685 | |
|---|---|
DigiKey Part Number | M39003/01-2685-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2685 |
Description | CAP TANT 0.068UF 20% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2685 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 100 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2445 | Vishay Sprague | 0 | M39003/01-2445-ND | $0.00000 | Direct |
| M39003/01-6339 | Vishay Sprague | 0 | M39003/01-6339-ND | $0.00000 | Direct |
| M39003/01-6340 | Vishay Sprague | 0 | M39003/01-6340-ND | $0.00000 | Direct |
| M39003/01-6341 | Vishay Sprague | 0 | M39003/01-6341-ND | $0.00000 | Direct |


