Direct
Direct
Direct

M39003/01-2607 | |
|---|---|
DigiKey Part Number | M39003/01-2607-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2607 |
Description | CAP TANT 3.9UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2607 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2367 | Vishay Sprague | 0 | M39003/01-2367-ND | $67.03400 | Direct |
| M39003/01-6211 | Vishay Sprague | 0 | M39003/01-6211-ND | $115.08620 | Direct |
| M39003/01-6212 | Vishay Sprague | 0 | M39003/01-6212-ND | $86.87410 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $67.97370 | $6,797.37 |


