Direct
Direct
Direct
Direct

M39003/01-2547 | |
|---|---|
DigiKey Part Number | M39003/01-2547-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2547 |
Description | CAP TANT 22UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2547 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2307 | Vishay Sprague | 0 | M39003/01-2307-ND | $91.60000 | Direct |
| M39003/01-6110 | Vishay Sprague | 0 | M39003/01-6110-ND | $206.67600 | Direct |
| M39003/01-6111 | Vishay Sprague | 20 | 1012-1068-ND | $207.02000 | Direct |
| M39003/01-6112 | Vishay Sprague | 0 | M39003/01-6112-ND | $151.92900 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $94.34600 | $1,886.92 |



