1.5 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2403/TR

DigiKey Part Number
M39003/01-2403/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-2403/TR
Description
CAP TANT 1.5UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2403/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$114.78505$114,785.05
Manufacturers Standard Package