
M39003/01-2356/TR | |
---|---|
DigiKey Part Number | 718-M39003/01-2356/TR-ND - Tape & Reel (TR) 718-M39003/01-2356/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M39003/01-2356/TR |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2356/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.90000 | $75.90 |
10 | $57.35200 | $573.52 |
50 | $49.94520 | $2,497.26 |
100 | $47.65090 | $4,765.09 |
500 | $47.48300 | $23,741.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $43.41466 | $43,414.66 |