


KIT-POLYTAN-SSD | |
|---|---|
DigiKey Part Number | 718-KIT-POLYTAN-SSD-ND |
Manufacturer | |
Manufacturer Product Number | KIT-POLYTAN-SSD |
Description | KIT-POLYTAN-SSD |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 33µF ~ 330µF 16 ~ 35V Surface Mount 120 Pieces (12 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 33µF ~ 330µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16 ~ 35V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 120 Pieces (12 Values - 10 Each) | |
Packages Included | 2917, 2924 (7343, 7360 Metric) |

