Image for CWR26HK336KCFB\PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HK336KCFB\PR

DigiKey Part Number
CWR26HK336KCFB\PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26HK336KCFB\PR
Description
CAP TANT 33UF 10% 15V 2214
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HK336KCFB\PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
C (0.01%)
Voltage - Rated
15 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
800mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$314.43210$31,443.21
Manufacturers Standard Package