Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH155KM/TR | |
|---|---|
DigiKey Part Number | 718-CWR06NH155KM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NH155KM/TR |
Description | CWR06NH155KMTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB155KM | Vishay Sprague | 0 | 718-CWR06NB155KM-ND | $127.14720 | Parametric Equivalent |
| CWR06NB155KM/HR | Vishay Sprague | 0 | 718-CWR06NB155KM/HRTR-ND | $105.84688 | Parametric Equivalent |
| CWR06NB155KM/TR | Vishay Sprague | 0 | 718-CWR06NB155KM/TR-ND | $105.84688 | Parametric Equivalent |
| CWR06NB155KMA | Vishay Sprague | 0 | 718-CWR06NB155KMA-ND | $134.89733 | Parametric Equivalent |
| CWR06NB155KMB | Vishay Sprague | 0 | 718-CWR06NB155KMB-ND | $150.72307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $103.18805 | $103,188.05 |

