CWR06MB224JCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $315.38440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $322.72013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $340.55320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $317.32800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $324.55200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $338.83987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $342.58773
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $312.89720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $320.24173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $334.33547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $338.08893
Datasheet
New at DigiKey
Image for CWR06MB224JCB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06MB224JCB

DigiKey Part Number
718-CWR06MB224JCB-ND
Manufacturer
Manufacturer Product Number
CWR06MB224JCB
Description
CWR06MB224JCB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 24Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
24Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$337.01573$25,276.18