Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH474JBB | |
|---|---|
DigiKey Part Number | 718-CWR06JH474JBB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JH474JBB |
Description | CWR06JH474JBB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 16Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB474JB | Vishay Sprague | 0 | 718-CWR06JB474JB-ND | $218.57240 | Parametric Equivalent |
| CWR06JB474JBA | Vishay Sprague | 0 | 718-CWR06JB474JBA-ND | $225.98827 | Parametric Equivalent |
| CWR06JB474JBB | Vishay Sprague | 0 | 718-CWR06JB474JBB-ND | $240.96333 | Parametric Equivalent |
| CWR06JB474JBC | Vishay Sprague | 0 | 718-CWR06JB474JBC-ND | $244.85707 | Parametric Equivalent |
| CWR06JC474JB | Vishay Sprague | 0 | 718-CWR06JC474JB-ND | $220.59707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $238.28867 | $17,871.65 |

