Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FH156KP/HR | |
|---|---|
DigiKey Part Number | 718-CWR06FH156KP/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FH156KP/HR |
Description | CWR06FH156KPHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB156KP | Vishay Sprague | 0 | 718-CWR06FB156KP-ND | $128.22360 | Parametric Equivalent |
| CWR06FB156KPA | Vishay Sprague | 0 | 718-CWR06FB156KPA-ND | $136.32347 | Parametric Equivalent |
| CWR06FB156KPB | Vishay Sprague | 0 | 718-CWR06FB156KPB-ND | $152.01440 | Parametric Equivalent |
| CWR06FB156KPC | Vishay Sprague | 0 | 718-CWR06FB156KPC-ND | $155.76120 | Parametric Equivalent |
| CWR06FB156KPHR | Vishay Sprague | 0 | 718-CWR06FB156KPHRTR-ND | $103.96350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $104.32754 | $52,163.77 |

