Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB685JS/TR | |
|---|---|
DigiKey Part Number | 718-CWR06FB685JS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FB685JS/TR |
Description | CWR06FB685JSTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB685JS | Vishay Sprague | 0 | 718-CWR06FB685JS-ND | $212.48307 | Parametric Equivalent |
| CWR06FB685JS/HR | Vishay Sprague | 0 | 718-CWR06FB685JS/HRTR-ND | $187.25782 | Parametric Equivalent |
| CWR06FB685JSA | Vishay Sprague | 0 | 718-CWR06FB685JSA-ND | $220.14760 | Parametric Equivalent |
| CWR06FB685JSB | Vishay Sprague | 0 | 718-CWR06FB685JSB-ND | $235.05373 | Parametric Equivalent |
| CWR06FB685JSC | Vishay Sprague | 0 | 718-CWR06FB685JSC-ND | $238.84667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $187.25782 | $468,144.55 |

