CWR06DH686MSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $191.26340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $197.67280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $213.19000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $216.87660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $191.96380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $199.76440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $215.37860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $219.17700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $187.17240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $210.65120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $214.34280
Datasheet
New at DigiKey
Image for CWR06DH686MSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DH686MSA

DigiKey Part Number
718-CWR06DH686MSA-ND
Manufacturer
Manufacturer Product Number
CWR06DH686MSA
Description
CWR06DH686MSA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$194.87920$9,743.96