Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC476JPA | |
|---|---|
DigiKey Part Number | 718-CWR06DC476JPA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC476JPA |
Description | CWR06DC476JPA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB476JP | Vishay Sprague | 0 | 718-CWR06DB476JP-ND | $193.81083 | Parametric Equivalent |
| CWR06DB476JP/HR | Vishay Sprague | 0 | 718-CWR06DB476JP/HRTR-ND | $167.12667 | Parametric Equivalent |
| CWR06DB476JP/TR | Vishay Sprague | 0 | 718-CWR06DB476JP/TR-ND | $167.12665 | Parametric Equivalent |
| CWR06DB476JPA | Vishay Sprague | 0 | 718-CWR06DB476JPA-ND | $201.53083 | Parametric Equivalent |
| CWR06DB476JPB | Vishay Sprague | 0 | 718-CWR06DB476JPB-ND | $216.86950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $203.71367 | $12,222.82 |

