CWR06DB475JR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $189.75333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $205.01347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $208.97733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $184.13853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $191.92493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $207.16640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $211.01307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $179.54107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $187.00520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $202.40347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $206.26093
Datasheet
New at DigiKey
Image for CWR06DB475JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DB475JR

DigiKey Part Number
718-CWR06DB475JR-ND
Manufacturer
Manufacturer Product Number
CWR06DB475JR
Description
CWR06DB475JR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 6 V 2005 (5113 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2005 (5113 Metric)
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$182.18627$13,663.97