Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC156JB/TR | |
|---|---|
DigiKey Part Number | 718-CWR06CC156JB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CC156JB/TR |
Description | CWR06CC156JBTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB156JB | Vishay Sprague | 0 | 718-CWR06CB156JB-ND | $259.15040 | Parametric Equivalent |
| CWR06CB156JB/HR | Vishay Sprague | 0 | 718-CWR06CB156JB/HRTR-ND | $233.59748 | Parametric Equivalent |
| CWR06CB156JB/TR | Vishay Sprague | 0 | 718-CWR06CB156JB/TR-ND | $233.59748 | Parametric Equivalent |
| CWR06CB156JBA | Vishay Sprague | 0 | 718-CWR06CB156JBA-ND | $266.53880 | Parametric Equivalent |
| CWR06CB156JBB | Vishay Sprague | 0 | 718-CWR06CB156JBB-ND | $281.13800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $235.49665 | $588,741.62 |

