680 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D687M020DM4J

DigiKey Part Number
678D687M020DM4J-ND
Manufacturer
Manufacturer Product Number
678D687M020DM4J
Description
CAP ALUM 680UF 20% 20V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
20 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
285$41.84484$11,925.78
Manufacturers Standard Package