Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct

678D477M010CG3D | |
|---|---|
DigiKey Part Number | 678D477M010CG3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D477M010CG3D |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 235mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 441 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.906" (23.00mm) |
ESR (Equivalent Series Resistance) 235mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 757D477M010CC3D | Vishay Sprague | 0 | 757D477M010CC3D-ND | $35.49797 | Direct |
| 757D477M025CG3D | Vishay Sprague | 0 | 757D477M025CG3D-ND | $37.17941 | Upgrade |
| 757D477M025CG5D | Vishay Sprague | 0 | 757D477M025CG5D-ND | $41.87631 | Upgrade |
| 678D477M016CG4D | Vishay Sprague | 0 | 678D477M016CG4D-ND | $33.71324 | Parametric Equivalent |
| 678D477M016CG5D | Vishay Sprague | 0 | 678D477M016CG5D-ND | $34.26863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $37.17941 | $11,897.41 |





