Parametric Equivalent
Upgrade
Upgrade
Similar

678D107M025CC4D | |
|---|---|
DigiKey Part Number | 678D107M025CC4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D107M025CC4D |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 700mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 224 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.563" (14.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D107M025CC4DE3 | Vishay Sprague | 0 | 678D107M025CC4DE3-ND | $36.18669 | Parametric Equivalent |
| ELXZ630ELL101MJC5S | Chemi-Con | 1,416 | 565-2029-ND | $8.22000 | Upgrade |
| UPX1E101MPD | Nichicon | 0 | 493-15883-ND | $8.30000 | Upgrade |
| SEK101M063ST | Cornell Dubilier Knowles | 168 | 338-2335-ND | $35.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $33.13653 | $11,929.15 |





