600 µF 20 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D607F020DX4

DigiKey Part Number
600D607F020DX4-ND
Manufacturer
Manufacturer Product Number
600D607F020DX4
Description
CAP ALUM 600UF 20V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
600 µF 20 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
20 V
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Tray
Applications
Part Status
Active
Size / Dimension
0.375" Dia x 2.687" L (9.53mm x 66.26mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
80$158.16938$12,653.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.