47 µF 60 V Aluminum Electrolytic Capacitors Axial, Can 3.06Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D476F060DE4

DigiKey Part Number
600D476F060DE4-ND
Manufacturer
Manufacturer Product Number
600D476F060DE4
Description
CAP ALUM 47UF 60V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 60 V Aluminum Electrolytic Capacitors Axial, Can 3.06Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
123 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
172.2 mA @ 1 kHz
Capacitance
Size / Dimension
0.375" Dia x 1.125" L (9.53mm x 28.58mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
60 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
3.06Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
69$170.35420$11,754.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.