
597D687X9016H2T | |
|---|---|
DigiKey Part Number | 718-2120-2-ND - Tape & Reel (TR) 718-2120-1-ND - Cut Tape (CT) 718-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D687X9016H2T |
Description | CAP TANT 680UF 10% 16V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 16 V Nonstandard 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 597D687X9016H2T Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.46000 | $180.46 |
| 10 | $144.00000 | $1,440.00 |
| 50 | $129.56260 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $121.19190 | $24,238.38 |
| 400 | $118.12898 | $47,251.59 |
| 600 | $116.59443 | $69,956.66 |

