1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D158X06R3R2T20H

DigiKey Part Number
718-1386-2-ND - Tape & Reel (TR)
718-1386-1-ND - Cut Tape (CT)
718-1386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D158X06R3R2T20H
Description
CAP TANT 1500UF 20% 6.3V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D158X06R3R2T20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.11000$90.11
10$68.76500$687.65
50$60.23400$3,011.70
100$57.59160$5,759.16
500$56.47924$28,239.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$51.73313$51,733.13
Manufacturers Standard Package