
597D477X96R3E2T | |
|---|---|
DigiKey Part Number | 718-1400-2-ND - Tape & Reel (TR) 718-1400-1-ND - Cut Tape (CT) 718-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D477X96R3E2T |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D477X96R3E2T Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |
| 10 | $77.72600 | $777.26 |
| 50 | $68.39460 | $3,419.73 |
| 100 | $65.50480 | $6,550.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $60.61186 | $30,305.93 |
| 1,000 | $59.09557 | $59,095.57 |

