470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D477X9010E2T

DigiKey Part Number
718-1399-2-ND - Tape & Reel (TR)
718-1399-1-ND - Cut Tape (CT)
718-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D477X9010E2T
Description
CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D477X9010E2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
28mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$94.56000$94.56
10$72.57800$725.78
50$63.78800$3,189.40
100$62.16290$6,216.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$57.58890$28,794.45
1,000$56.13227$56,132.27
Manufacturers Standard Package