470 µF Conformal Coated Tantalum Capacitors 16 V 3226 (8066 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D477X0016H2T

DigiKey Part Number
718-2272-2-ND - Tape & Reel (TR)
718-2272-1-ND - Cut Tape (CT)
718-2272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D477X0016H2T
Description
CONFORMAL COATED TANTALUM CAP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 16 V 3226 (8066 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
597D477X0016H2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3226 (8066 Metric)
Part Status
Active
Size / Dimension
0.315" L x 0.260" W (8.00mm x 6.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±20%
Manufacturer Size Code
H
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.90000$123.90
10$96.53700$965.37
50$85.61220$4,280.61
100$82.89490$8,289.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$79.44270$15,888.54
400$77.14748$30,858.99
600$75.99735$45,598.41
1,000$74.72242$74,722.42
Manufacturers Standard Package