Similar

595D687X9010R2T | |
|---|---|
DigiKey Part Number | 595D687X9010R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D687X9010R2T |
Description | CAP TANT 680UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D687X9010R2T Models |
Category | ESR (Equivalent Series Resistance) 90mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D687X9010R2T | Vishay Sprague | 0 | 594D687X9010R2T-ND | $47.36378 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $43.43802 | $26,062.81 |


