
595D686X96R3B2W | |
|---|---|
DigiKey Part Number | 595D686X96R3B2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D686X96R3B2W |
Description | CAP TANT 68UF 10% 6.3V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X96R3B2W Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.47029 | $16,940.58 |

