
595D685X96R3T4T | |
---|---|
DigiKey Part Number | 718-595D685X96R3T4TTR-ND - Tape & Reel (TR) 718-595D685X96R3T4TCT-ND - Cut Tape (CT) 718-595D685X96R3T4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X96R3T4T |
Description | CAP TANT 6.8UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X96R3T4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.29000 | $51.29 |
10 | $37.65300 | $376.53 |
50 | $32.23660 | $1,611.83 |
100 | $30.55970 | $3,055.97 |
500 | $29.22030 | $14,610.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.87280 | $59,682.00 |