
595D477X9010R2T | |
---|---|
DigiKey Part Number | 718-595D477X9010R2TTR-ND - Tape & Reel (TR) 718-595D477X9010R2TCT-ND - Cut Tape (CT) 718-595D477X9010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D477X9010R2T |
Description | CAP TANT 470UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D477X9010R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.34000 | $55.34 |
10 | $40.88300 | $408.83 |
50 | $35.12340 | $1,756.17 |
100 | $33.33990 | $3,333.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $30.66015 | $18,396.09 |
1,200 | $29.75407 | $35,704.88 |
1,800 | $29.29999 | $52,739.98 |