
595D476X9016C8T | |
|---|---|
DigiKey Part Number | 595D476X9016C8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X9016C8T |
Description | CAP TANT 47UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9016C8T Models |
Category | ESR (Equivalent Series Resistance) 280mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.65552 | $6,327.76 |

