Direct
Direct
Similar
Similar
Similar

595D475X9010T2T | |
|---|---|
DigiKey Part Number | 595D475X9010T2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D475X9010T2T |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9010T2T Models |
Category | ESR (Equivalent Series Resistance) 8.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.057" (1.45mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D475X9010T4T | Vishay Sprague | 0 | 595D475X9010T4T-ND | $33.67855 | Direct |
| TAJR475K010RNJ | KYOCERA AVX | 158 | 478-3280-1-ND | $4.93000 | Direct |
| TACR475K010F | KYOCERA AVX | 0 | TACR475K010F-ND | $14.52296 | Similar |
| TACR475K010RTA | KYOCERA AVX | 3 | 478-5227-1-ND | $16.11000 | Similar |
| TACR475K010XTA | KYOCERA AVX | 83 | 478-4190-1-ND | $16.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.82548 | $29,563.70 |




