594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D337X9010R2T

DigiKey Part Number
718-595D337X9010R2TTR-ND - Tape & Reel (TR)
718-595D337X9010R2TCT-ND - Cut Tape (CT)
718-595D337X9010R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D337X9010R2T
Description
CAP TANT 330UF 10% 10V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D337X9010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.39000$57.39
10$42.53300$425.33
50$36.59800$1,829.90
100$34.76290$3,476.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$32.01100$19,206.60
1,200$31.07768$37,293.22
1,800$30.60983$55,097.69
Manufacturers Standard Package