Direct
Upgrade
Upgrade
Similar

595D225X0035B2T | |
|---|---|
DigiKey Part Number | 595D225X0035B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X0035B2T |
Description | CAP TANT 2.2UF 20% 35V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X0035B2T Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D225X0035B4T | Vishay Sprague | 1,564 | 718-595D225X0035B4TCT-ND | $52.37000 | Direct |
| 595D225X9035B2T | Vishay Sprague | 0 | 595D225X9035B2T-ND | $7.41945 | Upgrade |
| 595D225X9035B4T | Vishay Sprague | 0 | 595D225X9035B4T-ND | $26.64531 | Upgrade |
| 594D225X0035B2T | Vishay Sprague | 0 | 594D225X0035B2T-ND | $8.71894 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.41945 | $14,838.90 |



