
595D156X9035D2T | |
|---|---|
DigiKey Part Number | 718-595D156X9035D2TTR-ND - Tape & Reel (TR) 718-595D156X9035D2TCT-ND - Cut Tape (CT) 718-595D156X9035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X9035D2T |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X9035D2T Models |
Category | ESR (Equivalent Series Resistance) 410mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9035D2TE3 | Vishay Sprague | 252 | 718-1061-1-ND | $10.52000 | Similar |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | $9.70000 | Similar |
| TR3D156K035C0150 | Vishay Sprague | 156 | 718-1536-1-ND | $18.01000 | Similar |
| TR3D156K035C0225 | Vishay Sprague | 305 | 718-1535-1-ND | $15.95000 | Similar |
| TR3D156K035C0300 | Vishay Sprague | 92 | 718-1341-1-ND | $13.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $33.81500 | $338.15 |
| 50 | $28.78340 | $1,439.17 |
| 100 | $27.22630 | $2,722.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.58984 | $12,294.92 |
| 1,000 | $23.77321 | $23,773.21 |
| 1,500 | $23.36397 | $35,045.95 |
| 2,500 | $22.91030 | $57,275.75 |
| 3,500 | $22.64495 | $79,257.33 |

