Similar

595D156X9020C2T | |
|---|---|
DigiKey Part Number | 595D156X9020C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D156X9020C2T |
Description | CAP TANT 15UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X9020C2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D156X9020C2T15H | Vishay Sprague | 0 | 592D156X9020C2T15H-ND | $12.28868 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.40766 | $5,703.83 |


