
595D107X96R3C4T | |
---|---|
DigiKey Part Number | 595D107X96R3C4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D107X96R3C4T |
Description | CAP TANT 100UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X96R3C4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $39.15842 | $19,579.21 |