595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X96R3C2T

DigiKey Part Number
718-595D107X96R3C2TTR-ND - Tape & Reel (TR)
718-595D107X96R3C2TCT-ND - Cut Tape (CT)
718-595D107X96R3C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X96R3C2T
Description
CAP TANT 100UF 10% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X96R3C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
10$17.05400$170.54
50$14.08840$704.42
100$13.17290$1,317.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.85652$5,928.26
1,000$11.36706$11,367.06
1,500$11.12197$16,682.95
2,500$10.85021$27,125.53
3,500$10.69133$37,419.65
5,000$10.53844$52,692.20
6,000$10.46595$62,795.70
Manufacturers Standard Package