595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X9010B2T

DigiKey Part Number
718-1864-2-ND - Tape & Reel (TR)
718-1864-1-ND - Cut Tape (CT)
718-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X9010B2T
Description
CAP TANT 100UF 10% 10V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X9010B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.39000$18.39
10$12.54600$125.46
50$10.21620$510.81
100$9.49600$949.60
500$8.27702$4,138.51
1,000$7.89972$7,899.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.74080$15,481.60
4,000$7.47977$29,919.08
6,000$7.34901$44,094.06
10,000$7.20405$72,040.50
Manufacturers Standard Package